345-070-500-503

Heilind Number:EDA345-070-500-503
Manufacturer:EDAC
Manufacturer Number:345-070-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-500-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a compact design with two rows of 70 positions, it ensures seamless data transfer and power distribution in your electronic assemblies. The durable housing crafted from UL 94V-0 thermoplastic polyester guarantees reliability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The contact material, made of copper alloy, ensures optimal conductivity. Whether you're designing consumer electronics or industrial systems, this connector, in a sleek green color, is a versatile and essential component for your PCB projects.