345-070-500-802

Heilind Number:EDA345-070-500-802
Manufacturer:EDAC
Manufacturer Number:345-070-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing. The two-row configuration offers optimal contact with a total of 70 positions, ensuring reliable data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing long-lasting conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential connector.