345-070-520-101

Heilind Number:EDA345-070-520-101
Manufacturer:EDAC
Manufacturer Number:345-070-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 70 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.