345-070-520-102

Heilind Number:EDA345-070-520-102
Manufacturer:EDAC
Manufacturer Number:345-070-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Trust in its straight mount orientation for straightforward installation. Upgrade your connectivity solutions with this essential component.