345-070-520-104

Heilind Number:EDA345-070-520-104
Manufacturer:EDAC
Manufacturer Number:345-070-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-104

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 70 positions and a single row design, this straight-mount connector ensures seamless, efficient PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB assembly with this essential connector, a must-have in your electronic toolkit.