345-070-520-108

Heilind Number:EDA345-070-520-108
Manufacturer:EDAC
Manufacturer Number:345-070-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-108

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With 70 positions and a compact pitch of .1 inches, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project requiring secure and efficient PCB connections.