345-070-520-158

Heilind Number:EDA345-070-520-158
Manufacturer:EDAC
Manufacturer Number:345-070-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-158

Detailed Description

Enhance your circuitry with our high-performance Green Card Edge Connector. Engineered for superior conductivity, it boasts 70 positions and a single row design, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Discover the perfect solution for your PCB connectivity needs.