345-070-520-201

Heilind Number:EDA345-070-520-201
Manufacturer:EDAC
Manufacturer Number:345-070-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, arranged with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient data transfer. Boasting 70 positions, it's perfect for intricate circuitry applications. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.