345-070-520-207

Heilind Number:EDA345-070-520-207
Manufacturer:EDAC
Manufacturer Number:345-070-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 70 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can expect seamless and efficient signal transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic projects with this essential connector for optimal performance.