345-070-520-208

Heilind Number:EDA345-070-520-208
Manufacturer:EDAC
Manufacturer Number:345-070-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-208

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 70 copper alloy contacts, each with a pitch of .1 inches, this connector ensures seamless data transmission. Its straight mount orientation and row spacing of .2 inches make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Upgrade your electronic assemblies with this essential component.