345-070-520-212

Heilind Number:EDA345-070-520-212
Manufacturer:EDAC
Manufacturer Number:345-070-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-212

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector, offering seamless data transmission and power delivery. Designed for high-performance applications, this connector features 70 positions along two rows, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure integration on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component for modern electronic systems.