345-070-520-408

Heilind Number:EDA345-070-520-408
Manufacturer:EDAC
Manufacturer Number:345-070-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-408

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 70 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Its copper alloy contacts and 3A amperage rating provide secure and stable connections. With a .1-inch pitch and .2-inch row spacing, assembly is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Elevate your electronics with this essential component.