345-070-520-412

Heilind Number:EDA345-070-520-412
Manufacturer:EDAC
Manufacturer Number:345-070-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 70 positions in a single row, this connector offers seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transfer. Operating temperature range of -40 to 105°C makes it suitable for diverse applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Upgrade your systems with this essential connector for seamless data transmission.