345-070-520-478

Heilind Number:EDA345-070-520-478
Manufacturer:EDAC
Manufacturer Number:345-070-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-478

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 70 positions, ensuring ample room for efficient data transfer. Crafted with precision, it features copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component, a must-have for any PCB assembly.