345-070-520-488

Heilind Number:EDA345-070-520-488
Manufacturer:EDAC
Manufacturer Number:345-070-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-488

Detailed Description

Enhance your PCB connections with our high-quality green Board to Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal connectivity. Its straight mount orientation offers easy installation for seamless integration. Upgrade your PCB setup with this essential connector for enhanced functionality and longevity.