345-070-520-512

Heilind Number:EDA345-070-520-512
Manufacturer:EDAC
Manufacturer Number:345-070-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-512

Detailed Description

Enhance your circuit connections with our high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector features 70 positions spread across two rows, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure card edge connections.