345-070-520-602

Heilind Number:EDA345-070-520-602
Manufacturer:EDAC
Manufacturer Number:345-070-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-602

Detailed Description

Enhance connectivity within your electronic devices with our 70-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate smooth signal flow. Perfect for a wide range of applications, this green connector is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.