345-070-520-658

Heilind Number:EDA345-070-520-658
Manufacturer:EDAC
Manufacturer Number:345-070-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-658

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in an eye-catching Green hue. Designed for seamless integration, this connector features 70 positions with a single row layout, offering ample space for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this essential component.