345-070-520-678

Heilind Number:EDA345-070-520-678
Manufacturer:EDAC
Manufacturer Number:345-070-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 70 positions in a single row, this connector ensures seamless communication between your PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this straight mount orientation connector for optimal performance.