345-070-520-802

Heilind Number:EDA345-070-520-802
Manufacturer:EDAC
Manufacturer Number:345-070-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions across two rows, allowing for efficient data transfer. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.