345-070-520-804

Heilind Number:EDA345-070-520-804
Manufacturer:EDAC
Manufacturer Number:345-070-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With two rows of 70 positions each, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Trust in its straight mount orientation for a secure and stable connection, making it a must-have component for your electronics projects. Elevate your connectivity game with this essential piece from our range of premium PCB connectors.