345-070-520-807

Heilind Number:EDA345-070-520-807
Manufacturer:EDAC
Manufacturer Number:345-070-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also eco-friendly. Its dual-row design, featuring 70 positions, ensures efficient and reliable signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.