345-070-520-808

Heilind Number:EDA345-070-520-808
Manufacturer:EDAC
Manufacturer Number:345-070-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-808

Detailed Description

Enhance your electronic connections with this efficient Board-to-Board PCB Connector, designed for seamless integration. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering optimal performance. With a sleek UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 70 positions cater to high-power applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, with straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its versatility in our extensive range of PCB connectors.