345-070-520-858

Heilind Number:EDA345-070-520-858
Manufacturer:EDAC
Manufacturer Number:345-070-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-520-858

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 70 copper alloy contacts, each spaced precisely at .1 inches, it guarantees efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.