345-070-521-101

Heilind Number:EDA345-070-521-101
Manufacturer:EDAC
Manufacturer Number:345-070-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-101

Detailed Description

Enhance connection efficiency with our Green Board To Board PCB Connector. Designed for seamless integration, this 70-position connector features a single row layout with a compact .1 inch pitch and .2 inch row spacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in demanding environments. The straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for various electronic applications, this connector promises durability and precision connectivity. Elevate your PCB assembly with this essential component.