345-070-521-104

Heilind Number:EDA345-070-521-104
Manufacturer:EDAC
Manufacturer Number:345-070-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 70 positions, ensuring optimal performance for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer reliable and efficient signal transmission, while the straight mount orientation simplifies installation. Experience superior connectivity with our high-quality Board To Board PCB Connector.