345-070-521-108

Heilind Number:EDA345-070-521-108
Manufacturer:EDAC
Manufacturer Number:345-070-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-108

Detailed Description

Enhance your electronic connectivity with our high-performance Green Board To Board PCB Connector. Engineered for seamless integration, this connector features a single row design with 70 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide range of operating temperatures (-40 to 105 °C). With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Ideal for various applications, it is a valuable addition to any project requiring robust and dependable connectivity. Upgrade your setup with this essential component today.