345-070-521-112

Heilind Number:EDA345-070-521-112
Manufacturer:EDAC
Manufacturer Number:345-070-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-112

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 70 positions in a single row with a pitch of 0.1 inches, this connector ensures seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Upgrade your connectivity with this essential component for your electronic projects.