345-070-521-158

Heilind Number:EDA345-070-521-158
Manufacturer:EDAC
Manufacturer Number:345-070-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions with a 0.1-inch pitch and a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With copper alloy contacts and a 3A amperage rating, it offers superior conductivity. Its straight mount orientation and 0.2-inch row spacing provide easy installation on your PCB. Trust in this connector for robust and stable connections in your electronic applications.