345-070-521-201

Heilind Number:EDA345-070-521-201
Manufacturer:EDAC
Manufacturer Number:345-070-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-201

Detailed Description

Enhance your electronics projects with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. With 70 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB designs. The straight mount orientation and dual rows make it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this green-colored connector, meeting industry standards for performance and durability.