345-070-521-202

Heilind Number:EDA345-070-521-202
Manufacturer:EDAC
Manufacturer Number:345-070-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers seamless signal transfer across 70 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectors with this essential component.