345-070-521-212

Heilind Number:EDA345-070-521-212
Manufacturer:EDAC
Manufacturer Number:345-070-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. With a high amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and durability. Its two rows and 70 positions provide ample space for seamless connections. Made of Copper Alloy, the contacts offer superior conductivity. The .1-inch pitch and .2-inch row spacing allow for precise installations. Perfect for straight mounting, it accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Elevate your PCB design with this essential component.