345-070-521-288

Heilind Number:EDA345-070-521-288
Manufacturer:EDAC
Manufacturer Number:345-070-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for optimal efficiency, this connector features 70 positions spread across 2 rows, allowing for seamless and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.