345-070-521-402

Heilind Number:EDA345-070-521-402
Manufacturer:EDAC
Manufacturer Number:345-070-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-402

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic devices. Boasting a vibrant green color, it not only offers visual appeal but also ensures easy identification on the circuit board. With an amperage of 3A, it provides reliable power transmission for your components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety in operation. Featuring a single row design with 70 positions, this connector facilitates efficient data transfer between boards. The copper alloy contact material and a pitch of .1 inch guarantee excellent conductivity and signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is versatile and suitable for a wide range of applications. Elevate your connectivity solutions with this essential component for your electronics projects.