345-070-521-403

Heilind Number:EDA345-070-521-403
Manufacturer:EDAC
Manufacturer Number:345-070-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-403

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for optimal performance, it features a rugged UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts. With 70 positions and a compact .1-inch pitch, it offers seamless integration for your electronic projects. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this connector for efficient and secure data transmission on your PCBs.