345-070-521-404

Heilind Number:EDA345-070-521-404
Manufacturer:EDAC
Manufacturer Number:345-070-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding environments. Its straight mount orientation offers convenience in installation. Elevate your PCB connectivity with this essential component.