345-070-521-408

Heilind Number:EDA345-070-521-408
Manufacturer:EDAC
Manufacturer Number:345-070-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-408

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 70 positions in a single row configuration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure mating. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this top-of-the-line connector.