345-070-521-412

Heilind Number:EDA345-070-521-412
Manufacturer:EDAC
Manufacturer Number:345-070-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. Its single-row configuration, copper alloy contact material, and .1-inch pitch guarantee precise and efficient connections across 70 positions. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.