345-070-521-458

Heilind Number:EDA345-070-521-458
Manufacturer:EDAC
Manufacturer Number:345-070-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-458

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 70 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates smooth signal transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this straight-mount connector for optimal performance.