345-070-521-478

Heilind Number:EDA345-070-521-478
Manufacturer:EDAC
Manufacturer Number:345-070-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-478

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row featuring 70 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and reliable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector to deliver seamless and efficient connections for your PCB projects.