345-070-521-488

Heilind Number:EDA345-070-521-488
Manufacturer:EDAC
Manufacturer Number:345-070-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector in vibrant green. Designed for optimal power transmission, it features a copper alloy contact material and a 3A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. With 70 positions and a .1-inch pitch, this connector offers seamless integration on your board. Its straight mount orientation and compact design make it perfect for space-restricted setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.