345-070-521-502

Heilind Number:EDA345-070-521-502
Manufacturer:EDAC
Manufacturer Number:345-070-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable power transmission with an amperage of 3A. Its copper alloy contacts and dual-row design with 70 positions ensure efficient data transfer, while a pitch of .1in and row spacing of .2in allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector for optimal performance.