345-070-521-503

Heilind Number:EDA345-070-521-503
Manufacturer:EDAC
Manufacturer Number:345-070-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees efficient signal transfer, while the 70 positions allow for seamless interconnection. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and 2-row design, with a pitch of .1 in and row spacing of .2 in, facilitate easy installation onto PCBs. Elevate your connectivity solutions with this essential component.