345-070-521-504

Heilind Number:EDA345-070-521-504
Manufacturer:EDAC
Manufacturer Number:345-070-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-504

Detailed Description

Enhance connectivity within your electronic devices with our versatile Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With 70 positions spread across 2 rows, it offers ample space for multiple connections, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees optimal performance even in challenging environments. Explore limitless possibilities for your PCB assembly needs with this essential component.