345-070-521-512

Heilind Number:EDA345-070-521-512
Manufacturer:EDAC
Manufacturer Number:345-070-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-512

Detailed Description

Enhance your PCB connectivity with our two-row Green Card Edge Connector. Designed for seamless integration, this connector boasts 70 positions for optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for diverse electronic applications. Elevate your connectivity solutions with this efficient Board to Board PCB Connector.