345-070-521-558

Heilind Number:EDA345-070-521-558
Manufacturer:EDAC
Manufacturer Number:345-070-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-558

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Boasting a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, it offers both visual appeal and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, it allows for seamless data transmission between boards. Featuring 70 positions and a straight mount orientation, it ensures a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and efficient PCB integration.