345-070-521-578

Heilind Number:EDA345-070-521-578
Manufacturer:EDAC
Manufacturer Number:345-070-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows and a total of 70 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and reliable connections. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for seamless PCB integration.