345-070-521-603

Heilind Number:EDA345-070-521-603
Manufacturer:EDAC
Manufacturer Number:345-070-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, it features 70 positions with a single row layout and a .1-inch pitch for seamless integration. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring stable and secure connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're building a new system or upgrading existing hardware, this connector offers the perfect solution for your connectivity needs.