345-070-521-604

Heilind Number:EDA345-070-521-604
Manufacturer:EDAC
Manufacturer Number:345-070-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-604

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in Green. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design and a pitch of .1 inch, it offers seamless connectivity in tight spaces. The straight mount orientation and 70 positions make it versatile for various PCB layouts. Crafted with precision, it guarantees reliable power delivery with a 3A amperage rating. The copper alloy contact material ensures efficient signal transmission, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential connector, a must-have in your toolkit.