345-070-521-607

Heilind Number:EDA345-070-521-607
Manufacturer:EDAC
Manufacturer Number:345-070-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-521-607

Detailed Description

Enhance connectivity in your electronic designs with this high-quality, green Card Edge Connector. Designed for optimal performance, it features a single row configuration with 70 positions, perfect for secure board-to-board connections. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assemblies with this essential connector for seamless and reliable data transfer.